+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP94236

Integrated IR receiver; 36kHz; 2÷3.6V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSOP94236
TME Symbol:
TSOP94236

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
36kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2...3.6V
Gross weight0.02 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP94236
0 in TME stock
No. of pieces (Multiplicity: 2 160)
Minimum order quantity: 2 160.
Multiplicity: 2 160.
Product for special order