+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP94238

Integrated IR receiver; 38kHz; 2÷3.6V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSOP94238
TME Symbol:
TSOP94238

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2...3.6V
Gross weight0.41 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP94238
0 in TME stock
Net price for quantities from 1 pcs - 0.65 EURGross price for quantities from 1 pcs - 0.65 EUR
Net price for quantities from 5 pcs - 0.44 EURGross price for quantities from 5 pcs - 0.44 EUR
Net price for quantities from 25 pcs - 0.38 EURGross price for quantities from 25 pcs - 0.38 EUR
Net price for quantities from 90 pcs - 0.34 EURGross price for quantities from 90 pcs - 0.34 EUR
Net price for quantities from 450 pcs - 0.32 EURGross price for quantities from 450 pcs - 0.32 EUR
Net price for quantities from 1080 pcs - 0.31 EURGross price for quantities from 1080 pcs - 0.31 EUR
Net price for quantities from 2160 pcs - 0.30 EURGross price for quantities from 2160 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.