+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP94336

Integrated IR receiver; 36kHz; 2÷3.6V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSOP94336
TME Symbol:
TSOP94336

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
36kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2...3.6V
Gross weight0.02 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP94336
0 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 5 pcs - 0.47 USDGross price for quantities from 5 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 90 pcs - 0.36 USDGross price for quantities from 90 pcs - 0.36 USD
Net price for quantities from 450 pcs - 0.34 USDGross price for quantities from 450 pcs - 0.34 USD
Net price for quantities from 1080 pcs - 0.33 USDGross price for quantities from 1080 pcs - 0.33 USD
Net price for quantities from 2160 pcs - 0.32 USDGross price for quantities from 2160 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.