+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP94538

Integrated IR receiver; 38kHz; 2÷3.6V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSOP94538
TME Symbol:
TSOP94538

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2...3.6V
Gross weight0.436 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP94538
935 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 45 pcs - 0.32 USDGross price for quantities from 45 pcs - 0.32 USD
Net price for quantities from 90 pcs - 0.29 USDGross price for quantities from 90 pcs - 0.29 USD
Net price for quantities from 180 pcs - 0.28 USDGross price for quantities from 180 pcs - 0.28 USD
Net price for quantities from 450 pcs - 0.28 USDGross price for quantities from 450 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 90 pcs