+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSS721AD

IC: interface; transceiver; 3.3VDC; Meter-Bus; SMD; SO16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TSS721AD
TME Symbol:
TSS721AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
Meter-Bus
Mounting
SMD
Case
SO16
Supply voltage
  • 3.3V DC
Gross weight0.158 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
TSS721AD
1789 in TME stock
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 40 pcs - 3.60 USDGross price for quantities from 40 pcs - 3.60 USD
Net price for quantities from 120 pcs - 3.44 USDGross price for quantities from 120 pcs - 3.44 USD
Net price for quantities from 400 pcs - 3.36 USDGross price for quantities from 400 pcs - 3.36 USD
Net price for quantities from 800 pcs - 3.30 USDGross price for quantities from 800 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs