+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSSP4038

Integrated IR receiver; 38kHz; 2.5÷5.5V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSSP4038
TME Symbol:
TSSP4038

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
THT
Viewing angle
45°
Connector variant
straight
Supply voltage
  • 2.5...5.5V
Gross weight0.434 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSSP4038
0 in TME stock
Net price for quantities from 1 pcs - 1.00 GBPGross price for quantities from 1 pcs - 1.00 GBP
Net price for quantities from 5 pcs - 0.79 GBPGross price for quantities from 5 pcs - 0.79 GBP
Net price for quantities from 10 pcs - 0.69 GBPGross price for quantities from 10 pcs - 0.69 GBP
Net price for quantities from 25 pcs - 0.58 GBPGross price for quantities from 25 pcs - 0.58 GBP
Net price for quantities from 50 pcs - 0.53 GBPGross price for quantities from 50 pcs - 0.53 GBP
Net price for quantities from 90 pcs - 0.51 GBPGross price for quantities from 90 pcs - 0.51 GBP
Net price for quantities from 180 pcs - 0.49 GBPGross price for quantities from 180 pcs - 0.49 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 90 pcs