+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSSP4056

Integrated IR receiver; 56kHz; 2.5÷5.5V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSSP4056
TME Symbol:
TSSP4056

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
56kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2.5...5.5V
Gross weight0.1 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSSP4056
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 2 160.
Multiplicity: 90.
Product for special order