+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV911AIDBVR

IC: operational amplifier; 8MHz; Ch: 1; 2.5÷5.5VDC; SOT23-5; 1.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TSV911AIDBVR
TME Symbol:
TSV911AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
1.5mV
Input bias current
1pA
Application
automotive industry
Gross weight0.031 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TSV911AIDBVR
0 in TME stock
Net price for quantities from 3000 pcs - 0.52 GBPGross price for quantities from 3000 pcs - 0.52 GBP
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.