+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSX9292IYDT

IC: operational amplifier; 16MHz; Ch: 2; 4÷16VDC; SO8; 5mV; IB: 10pA

Manufacturer: STMicroelectronics

Manufacturer part number:
TSX9292IYDT
TME Symbol:
TSX9292IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
16MHz
Number of channels
2
Mounting
SMT
Voltage supply range
4...16V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
27V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
5mV
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSX9292IYDT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order