+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSZ182H1YDT

IC: operational amplifier; 3MHz; Ch: 2; 2.2÷5.5VDC; SO8; 0.0035mV

Manufacturer: STMicroelectronics

Manufacturer part number:
TSZ182H1YDT
TME Symbol:
TSZ182H1YDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.2...5.5V DC
Case
SO8
Operating temperature
-40...175°C
Slew rate
4.6V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.0035mV
Kind of package
reel, tape
Input bias current
30pA
Input offset current
60pA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSZ182H1YDT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order