+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TTCA16G

Screw mounted clamp; polyamide 6.6; grey; W: 20mm; L: 242mm; 10pcs.

Manufacturer: TIE10

Manufacturer part number:
TTCA16G
TME Symbol:
TTCA16G

Specification

Manufacturer
TIE10
Type of cable accessories
screw mounted clamp
Body material
polyamide 6.6
Body colour
grey
Width
20mm
Length
242mm
Cable accessories application
cable 3x1,5mm2, Cable P-clips, lead x16
Quantity in set/package
10pcs.
Version
double
Manufacturer series
CableArc
Height
15mm
Gross weight202.1 g
Certificates
See other products in this category: Cable Holders TIE10,
See other products from this series.:
*
TTCA16G
20 in TME stock
Net price for quantities from 1 pcg - 5.30 USDGross price for quantities from 1 pcg - 5.30 USD
Net price for quantities from 5 pcg - 4.85 USDGross price for quantities from 5 pcg - 4.85 USD
Net price for quantities from 10 pcg - 4.56 USDGross price for quantities from 10 pcg - 4.56 USD
Net price for quantities from 20 pcg - 3.82 USDGross price for quantities from 20 pcg - 3.82 USD
No. of packages (Multiplicity: 1)