+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of storage accessories | tape staining | |
Width | 40mm | |
Length | 300m | |
Colour | black | |
Application of storage accessories | for heat shrink sleeves | |
Related items | TrakMark DS, TT430, TT431, TT4030 |