+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TUSB1210BRHBRQ1

IC: USB interface; USB 2.0; transceiver; 2.7÷4.8VDC; VFQFPN32


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TUSB1210BRHBRQ1
TME Symbol:
TUSB1210BRHBRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
USB interface
Interface
USB 2.0
Kind of integrated circuit
transceiver
Data transfer rate
0.48Gbps
Case
VFQFPN32
Mounting
SMD
Operating temperature
-40...85°C
Number of receivers
8
Number of transmitters
8
Supply voltage
  • 2.7...4.8V DC
Gross weight0.01 g
Certificates
See other products in this category: USB interfaces - integrated circuits TEXAS INSTRUMENTS,
*
TUSB1210BRHBRQ1
0 in TME stock
Net price for quantities from 1 pcs - 3.16 EURGross price for quantities from 1 pcs - 3.16 EUR
Net price for quantities from 10 pcs - 2.37 EURGross price for quantities from 10 pcs - 2.37 EUR
Net price for quantities from 25 pcs - 2.20 EURGross price for quantities from 25 pcs - 2.20 EUR
Net price for quantities from 100 pcs - 2.00 EURGross price for quantities from 100 pcs - 2.00 EUR
Net price for quantities from 250 pcs - 1.98 EURGross price for quantities from 250 pcs - 1.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.