+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TVP5147PFP

IC: video decoder; decoder; SMD; HTQFP80,TQFP80; 0÷70°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TVP5147PFP
TME Symbol:
TVP5147PFP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
video decoder
Kind of integrated circuit
decoder
Mounting
SMD
Case
HTQFP80, TQFP80
Operating temperature
0...70°C
Interface
ADC x2
Supply voltage
  • 1.65...1.95V
Gross weight0.16 g
Certificates
See other products in this category: Decoders, multiplexers, switches TEXAS INSTRUMENTS,
*
TVP5147PFP
0 in TME stock
Net price for quantities from 96 pcs - 8.24 USDGross price for quantities from 96 pcs - 8.24 USD
No. of pieces (Multiplicity: 96)
Minimum order quantity: 96.
Multiplicity: 96.