+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TVS312/TR

Diode: TVS; 13.8V; 0.15kW; Ch: 1; reel,tape; -65÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TVS312/TR
TME Symbol:
TVS312/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
12V
Breakdown voltage
13.8V
Mounting
THT
Peak pulse power dissipation
0.15kW
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...175°C
Gross weight0.53 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
TVS312/TR
0 in TME stock
Net price for quantities from 100 pcs - 10.54 EURGross price for quantities from 100 pcs - 10.54 EUR
No. of pieces (Multiplicity: 1)