+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TVS315

Diode: TVS; 150W; 16.7V; 5.9A; unidirectional; Ø2.16x6.35mm

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TVS315
TME Symbol:
TVS315

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
0.15kW
Max. off-state voltage
15V
Breakdown voltage
16.7V
Max. forward impulse current
5.9A
Semiconductor structure
unidirectional
Body dimensions
Ø2.16x6.35mm
Mounting
THT
Leakage current
1µA
Gross weight0.324 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY
*
TVS315
Product withdrawn from the offer
Use the specification table below to search for similar products