+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

TVS512

Diode: TVS; 13.8V; 23.8A; 0.5kW; Ch: 1; -65÷175°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
TVS512
TME Symbol:
TVS512

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
12V
Breakdown voltage
13.8V
Max. forward impulse current
23.8A
Mounting
THT
Peak pulse power dissipation
0.5kW
Number of channels
1
Operating temperature
-65...175°C
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
TVS512
0 in TME stock
Net price for quantities from 100 pcs - 19.68 USDGross price for quantities from 100 pcs - 19.68 USD
No. of pieces (Multiplicity: 1)