+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TWS-ANC-MMX

Wireless headphones with microphone; black; USB C; 20Hz÷20kHz

Manufacturer: GEMBIRD

Manufacturer part number:
TWS-ANC-MMX
TME Symbol:
TWS-ANC-MMX

Specification

Manufacturer
GEMBIRD
Type of PC accessories
wireless headphones with microphone
Colour
black
Connection
USB C
Version
in-ear, wireless
Bandwidth
20Hz...20kHz
Range
10m
Bluetooth version
5.0
Capacity
30mAh
Nominal life
2h
Charging power minimum
2W
Charging power maximum
5W
Charge time
2h
Charger included
No
Loading technology
undefined
PC accessories features
  • Active Noise Cancelling (ANC)
  • LED indicator
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 30mAh x2
Kit contents
  • case
  • headphones
  • no charger included
  • USB cable
Interface
  • A2DP
  • AVRCP
  • HFP
  • HSP
Marking
Gross weight70.15 g
Certificates
EAN code8716309122191
See other products in this category: Peripherals GEMBIRD,
*
TWS-ANC-MMX
0 in TME stock
Net price for quantities from 1 pcs - 22.91 USDGross price for quantities from 1 pcs - 22.91 USD
Net price for quantities from 3 pcs - 19.86 USDGross price for quantities from 3 pcs - 19.86 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible