+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650200819G

Module: RF; AM transmitter; AM,ASK; 433.92MHz; 3VDC; 56x18.5x10mm

Manufacturer: AUREL

Manufacturer part number:
650200819G
TME Symbol:
TX-4M10HA

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
AM, ASK
Frequency
433.92MHz
Dimensions
56x18.5x10mm
Current consumption
25mA
Transmitter power
10mW
Supply voltage
  • 3V DC
Communications modules features
  • antenna
  • SAW filter
Gross weight6.55 g
Certificates
See other products in this category: RF modules AUREL,
*
650200819G
0 in TME stock
Net price for quantities from 1 pcs - 12.61 EURGross price for quantities from 1 pcs - 12.61 EUR
Net price for quantities from 3 pcs - 11.31 EURGross price for quantities from 3 pcs - 11.31 EUR
Net price for quantities from 10 pcs - 10.61 EURGross price for quantities from 10 pcs - 10.61 EUR
Net price for quantities from 50 pcs - 9.20 EURGross price for quantities from 50 pcs - 9.20 EUR
No. of pieces (Multiplicity: 1)