+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201131G

Module: RF; AM transmitter; AM,OOK; 433.92MHz; 3VDC; 5.5mA


Manufacturer: AUREL

Manufacturer part number:
650201131G
TME Symbol:
TX-SAW-MID-3V/CS

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
AM, OOK
Frequency
433.92MHz
Dimensions
25.4x12.43x2.5mm
Communications modules features
SAW filter
Current consumption
5.5mA
Supply voltage
  • 3V DC
Gross weight0.933 g
Certificates

WATCH VIDEO

See other products in this category: RF modules AUREL,
*
650201131G
1380 in TME stock
Net price for quantities from 1 pcs - 4.25 EURGross price for quantities from 1 pcs - 4.25 EUR
Net price for quantities from 3 pcs - 4.10 EURGross price for quantities from 3 pcs - 4.10 EUR
Net price for quantities from 10 pcs - 3.59 EURGross price for quantities from 10 pcs - 3.59 EUR
Net price for quantities from 25 pcs - 2.97 EURGross price for quantities from 25 pcs - 2.97 EUR
Net price for quantities from 100 pcs - 2.75 EURGross price for quantities from 100 pcs - 2.75 EUR
Net price for quantities from 200 pcs - 2.65 EURGross price for quantities from 200 pcs - 2.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs