+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TXN625RG

Thyristor; 600V; Ifmax: 25A; 16A; Igt: 40mA; TO220ABIns; THT; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TXN625RG
TME Symbol:
TXN625RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
25A
Load current
16A
Gate current
40mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Max. forward impulse current
0.3kA
Gross weight2.247 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TXN625RG
94 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 5 pcs - 2.93 USDGross price for quantities from 5 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.38 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 25 pcs - 1.83 USDGross price for quantities from 25 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 500 pcs - 1.33 USDGross price for quantities from 500 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs