+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TXS0104ERGYR

IC: digital; logic level voltage translator; Ch: 4; 1.65÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TXS0104ERGYR
TME Symbol:
TXS0104ERGYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
4
Mounting
SMD
Case
VQFN14
Operating temperature
-40...85°C
Kind of package
reel, tape
Family
TXS
Supply voltage
  • 1.65...5.5V DC
Gross weight0.055 g
Certificates

WATCH VIDEO

See other products in this category: Level translators TEXAS INSTRUMENTS,
*
TXS0104ERGYR
0 in TME stock
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 25 pcs - 0.58 EURGross price for quantities from 25 pcs - 0.58 EUR
Net price for quantities from 50 pcs - 0.55 EURGross price for quantities from 50 pcs - 0.55 EUR
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.52 EUR
Net price for quantities from 250 pcs - 0.49 EURGross price for quantities from 250 pcs - 0.49 EUR
Net price for quantities from 1000 pcs - 0.45 EURGross price for quantities from 1000 pcs - 0.45 EUR
Net price for quantities from 21000 pcs - 0.41 EURGross price for quantities from 21000 pcs - 0.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs