+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7TAG009270R0021

Cable tie; L: 361mm; W: 4.8mm; red; polyamide; 222N


Manufacturer: ABB

Manufacturer part number:
7TAG009270R0021
TME Symbol:
TY28M-2

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Version
with a metal clasp
Length
361mm
Tie width
4.8mm
Colour
red
Tie material
polyamide
Tie strength
222N
Gross weight2.56 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TAG009270R0021
0 in TME stock
Net price for quantities from 1000 pcs - 0.42 EURGross price for quantities from 1000 pcs - 0.42 EUR
Net price for quantities from 5000 pcs - 0.38 EURGross price for quantities from 5000 pcs - 0.38 EUR
Net price for quantities from 10000 pcs - 0.33 EURGross price for quantities from 10000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.