+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN058RG

Thyristor; 50V; Ifmax: 8A; 5A; Igt: 25mA; TO220AB; THT; tube; Ifsm: 80A


Manufacturer: STMicroelectronics

Manufacturer part number:
TYN058RG
TME Symbol:
TYN058RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
50V
Max. load current
8A
Load current
5A
Gate current
25mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
80A
Gross weight2.002 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN058RG
94 in TME stock
Net price for quantities from 1 pcs - 1.68 EURGross price for quantities from 1 pcs - 1.68 EUR
Net price for quantities from 10 pcs - 1.06 EURGross price for quantities from 10 pcs - 1.06 EUR
Net price for quantities from 25 pcs - 0.91 EURGross price for quantities from 25 pcs - 0.91 EUR
Net price for quantities from 50 pcs - 0.81 EURGross price for quantities from 50 pcs - 0.81 EUR
Net price for quantities from 100 pcs - 0.73 EURGross price for quantities from 100 pcs - 0.73 EUR
Net price for quantities from 500 pcs - 0.58 EURGross price for quantities from 500 pcs - 0.58 EUR
Net price for quantities from 1000 pcs - 0.53 EURGross price for quantities from 1000 pcs - 0.53 EUR
Net price for quantities from 2000 pcs - 0.50 EURGross price for quantities from 2000 pcs - 0.50 EUR
Net price for quantities from 5000 pcs - 0.48 EURGross price for quantities from 5000 pcs - 0.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs