+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN1012TRG

Thyristor; 1.2kV; Ifmax: 12A; 8A; Igt: 5mA; TO220AB; THT; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TYN1012TRG
TME Symbol:
TYN1012TRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
1.2kV
Max. load current
12A
Load current
8A
Gate current
5mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
140A
Gross weight1.995 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN1012TRG
489 in TME stock
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.00 EUR
Net price for quantities from 25 pcs - 0.89 EURGross price for quantities from 25 pcs - 0.89 EUR
Net price for quantities from 50 pcs - 0.81 EURGross price for quantities from 50 pcs - 0.81 EUR
Net price for quantities from 100 pcs - 0.75 EURGross price for quantities from 100 pcs - 0.75 EUR
Net price for quantities from 250 pcs - 0.67 EURGross price for quantities from 250 pcs - 0.67 EUR
Net price for quantities from 500 pcs - 0.61 EURGross price for quantities from 500 pcs - 0.61 EUR
Net price for quantities from 1000 pcs - 0.56 EURGross price for quantities from 1000 pcs - 0.56 EUR
Net price for quantities from 2000 pcs - 0.51 EURGross price for quantities from 2000 pcs - 0.51 EUR
Net price for quantities from 5000 pcs - 0.46 EURGross price for quantities from 5000 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs