+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN1212RG

Thyristor: standard; 1.2kV; Ifmax: 12A; Igt: 15mA; TO220AB; THT; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
TYN1212RG
TME Symbol:
TYN1212RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
12A
Gate current
15mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
120A
Kind of package
tube
Gross weight2.012 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN1212RG
168 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Net price for quantities from 250 pcs - 0.90 USDGross price for quantities from 250 pcs - 0.90 USD
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
Net price for quantities from 2000 pcs - 0.65 USDGross price for quantities from 2000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs