+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN612RG

Thyristor; 600V; Ifmax: 12A; 8A; Igt: 15mA; TO220AB; THT; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TYN612RG
TME Symbol:
TYN612RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
12A
Load current
8A
Gate current
15mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
140A
Gross weight2.01 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN612RG
157 in TME stock
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.50 EUR
Net price for quantities from 50 pcs - 0.49 EURGross price for quantities from 50 pcs - 0.49 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs