+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN625RG

Thyristor: standard; 600V; Ifmax: 25A; 16A; Igt: 40mA; TO220AB; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
TYN625RG
TME Symbol:
TYN625RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
25A
Load current
16A
Gate current
40mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
0.3kA
Kind of package
tube
Gross weight2.014 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN625RG
92 in TME stock
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 2 pcs - 1.81 USDGross price for quantities from 2 pcs - 1.81 USD
Net price for quantities from 3 pcs - 1.72 USDGross price for quantities from 3 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.46 USDGross price for quantities from 10 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs