+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN804RG

Thyristor: standard; 800V; Ifmax: 4A; 2.5A; Igt: 15mA; TO220AB; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
TYN804RG
TME Symbol:
TYN804RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
4A
Load current
2.5A
Gate current
15mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
60A
Kind of package
tube
Gross weight2.008 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN804RG
37 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.29 USDGross price for quantities from 1 pcs - 0.29 USD
Net price for quantities from 3 pcs - 0.28 USDGross price for quantities from 3 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Packaging method by the manufacturer:Tube = 50 pcs