+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN840RG

Thyristor: standard; 800V; Ifmax: 40A; 25A; Igt: 35mA; TO220AB; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
TYN840RG
TME Symbol:
TYN840RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
40A
Load current
25A
Gate current
35mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
460A
Kind of package
tube
Gross weight2.05 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN840RG
39 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 10 pcs - 3.26 USDGross price for quantities from 10 pcs - 3.26 USD
Net price for quantities from 50 pcs - 3.08 USDGross price for quantities from 50 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs