+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | SRAM memory | |
Kind of memory | SRAM, synchronous | |
Memory | 64kb SRAM | |
Memory organisation | 8kx8bit | |
Operating voltage | 4.5...5.5V | |
Access time | 70ns | |
Case | DIP28 | |
Kind of interface | parallel | |
Mounting | THT | |
Integrated circuit features | LPC |