+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0321

Hard discs housing: 2,5"; USB 3.1 Gen 2; black; Support: HDD 2,5"


Manufacturer: LOGILINK

Manufacturer part number:
UA0321
TME Symbol:
UA0321

Specification

Manufacturer
LOGILINK
Type of hard discs housing
2,5"
Version
USB 3.1 Gen 2
Colour
black
Support
HDD 2,5"
Kit contents
  • housing
  • USB C cable
Gross weight224.5 g
Certificates
EAN code4052792050080
See other products in this category: HDD/SSD Accessories LOGILINK,
*
UA0321
0 in TME stock
Net price for quantities from 1 pcs - 30.40 EURGross price for quantities from 1 pcs - 30.40 EUR
Net price for quantities from 3 pcs - 26.41 EURGross price for quantities from 3 pcs - 26.41 EUR
Net price for quantities from 5 pcs - 24.70 EURGross price for quantities from 5 pcs - 24.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.