+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA723CN

IC: voltage regulator; LDO,adjustable; 2÷37V; 0.15A; DIP14; THT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA723CN
TME Symbol:
UA723CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
2...37V
Output current
0.15A
Case
DIP14
Mounting
THT
Kind of package
tube
Operating temperature
0...70°C
Number of channels
1
Input voltage
9.5...40V
Manufacturer standard package
25pcs.
Gross weight0.942 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
UA723CN
1423 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 125 pcs - 0.72 USDGross price for quantities from 125 pcs - 0.72 USD
Net price for quantities from 250 pcs - 0.68 USDGross price for quantities from 250 pcs - 0.68 USD
Net price for quantities from 375 pcs - 0.67 USDGross price for quantities from 375 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 5000 pcs - 0.60 USDGross price for quantities from 5000 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcsCardboard = 1 000 pcs