+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA7805CKCS

IC: voltage regulator; linear,fixed; 5V; 1.5A; TO220-3; THT; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA7805CKCS
TME Symbol:
UA7805CKCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
1.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±3.75%
Number of channels
1
Heatsink thickness
max. 1.32mm
Input voltage
7...25V
Manufacturer standard package
50pcs.
Gross weight1.948 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
UA7805CKCS
1238 in TME stock
Net price for quantities from 1 pcs - 1.14 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 5 pcs - 0.98 EURGross price for quantities from 5 pcs - 0.98 EUR
Net price for quantities from 10 pcs - 0.89 EURGross price for quantities from 10 pcs - 0.89 EUR
Net price for quantities from 25 pcs - 0.73 EURGross price for quantities from 25 pcs - 0.73 EUR
Net price for quantities from 50 pcs - 0.69 EURGross price for quantities from 50 pcs - 0.69 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs