+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA7808CKCS

IC: voltage regulator; linear,fixed; 8V; 1.5A; TO220-3; THT; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA7808CKCS
TME Symbol:
UA7808CKCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
8V
Output current
1.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±3.75%
Number of channels
1
Heatsink thickness
max. 1.32mm
Input voltage
10.5...25V
Manufacturer standard package
50pcs.
Gross weight2.004 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
UA7808CKCS
844 in TME stock
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.65 EURGross price for quantities from 10 pcs - 0.65 EUR
Net price for quantities from 25 pcs - 0.60 EURGross price for quantities from 25 pcs - 0.60 EUR
Net price for quantities from 50 pcs - 0.57 EURGross price for quantities from 50 pcs - 0.57 EUR
Net price for quantities from 100 pcs - 0.54 EURGross price for quantities from 100 pcs - 0.54 EUR
Net price for quantities from 250 pcs - 0.50 EURGross price for quantities from 250 pcs - 0.50 EUR
Net price for quantities from 500 pcs - 0.49 EURGross price for quantities from 500 pcs - 0.49 EUR
Net price for quantities from 1000 pcs - 0.47 EURGross price for quantities from 1000 pcs - 0.47 EUR
Net price for quantities from 5000 pcs - 0.44 EURGross price for quantities from 5000 pcs - 0.44 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs