+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA7810CKCS

IC: voltage regulator; linear,fixed; 10V; 1.5A; TO220-3; THT; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA7810CKCS
TME Symbol:
UA7810CKCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
10V
Output current
1.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±3.75%
Number of channels
1
Heatsink thickness
max. 1.32mm
Input voltage
12.5...28V
Manufacturer standard package
50pcs.
Gross weight1.997 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
UA7810CKCS
1246 in TME stock
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 0.97 EUR
Net price for quantities from 5 pcs - 0.83 EURGross price for quantities from 5 pcs - 0.83 EUR
Net price for quantities from 10 pcs - 0.72 EURGross price for quantities from 10 pcs - 0.72 EUR
Net price for quantities from 25 pcs - 0.59 EURGross price for quantities from 25 pcs - 0.59 EUR
Net price for quantities from 50 pcs - 0.52 EURGross price for quantities from 50 pcs - 0.52 EUR
Net price for quantities from 1000 pcs - 0.47 EURGross price for quantities from 1000 pcs - 0.47 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs