+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA78L05ACD

IC: voltage regulator; linear,fixed; 5V; 0.1A; SO8; SMD; tube; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA78L05ACD
TME Symbol:
UA78L05ACD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
5V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±3.75%
Number of channels
1
Input voltage
7...20V
Manufacturer standard package
75pcs.
Gross weight0.069 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
UA78L05ACD
2520 in TME stock
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.60 EUR
Net price for quantities from 10 pcs - 0.45 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 25 pcs - 0.43 EURGross price for quantities from 25 pcs - 0.43 EUR
Net price for quantities from 50 pcs - 0.42 EURGross price for quantities from 50 pcs - 0.42 EUR
Net price for quantities from 75 pcs - 0.41 EURGross price for quantities from 75 pcs - 0.41 EUR
Net price for quantities from 150 pcs - 0.39 EURGross price for quantities from 150 pcs - 0.39 EUR
Net price for quantities from 300 pcs - 0.38 EURGross price for quantities from 300 pcs - 0.38 EUR
Net price for quantities from 2550 pcs - 0.36 EURGross price for quantities from 2550 pcs - 0.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs