+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA78L05ACDR

IC: voltage regulator; linear,fixed; 5V; 0.1A; SO8; SMD; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA78L05ACDR
TME Symbol:
UA78L05ACDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
5V
Output current
0.1A
Case
SO8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±3.75%
Number of channels
1
Input voltage
7...20V
Manufacturer standard package
2500pcs.
Gross weight0.095 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
UA78L05ACDR
2240 in TME stock
Net price for quantities from 1 pcs - 0.25 GBPGross price for quantities from 1 pcs - 0.25 GBP
Net price for quantities from 5 pcs - 0.20 GBPGross price for quantities from 5 pcs - 0.20 GBP
Net price for quantities from 10 pcs - 0.18 GBPGross price for quantities from 10 pcs - 0.18 GBP
Net price for quantities from 25 pcs - 0.16 GBPGross price for quantities from 25 pcs - 0.16 GBP
Net price for quantities from 100 pcs - 0.13 GBPGross price for quantities from 100 pcs - 0.13 GBP
Net price for quantities from 125 pcs - 0.13 GBPGross price for quantities from 125 pcs - 0.13 GBP
Net price for quantities from 250 pcs - 0.12 GBPGross price for quantities from 250 pcs - 0.12 GBP
Net price for quantities from 500 pcs - 0.12 GBPGross price for quantities from 500 pcs - 0.12 GBP
Net price for quantities from 2500 pcs - 0.11 GBPGross price for quantities from 2500 pcs - 0.11 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs