+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA78M08CKCS

IC: voltage regulator; linear,fixed; 8V; 0.5A; TO220-3; THT; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA78M08CKCS
TME Symbol:
UA78M08CKCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
8V
Output current
0.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±3%
Number of channels
1
Heatsink thickness
max. 1.32mm
Input voltage
10.5...25V
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
UA78M08CKCS
0 in TME stock
Net price for quantities from 1 pcs - 1.50 GBPGross price for quantities from 1 pcs - 1.50 GBP
Net price for quantities from 10 pcs - 0.97 GBPGross price for quantities from 10 pcs - 0.97 GBP
Net price for quantities from 25 pcs - 0.86 GBPGross price for quantities from 25 pcs - 0.86 GBP
Net price for quantities from 50 pcs - 0.79 GBPGross price for quantities from 50 pcs - 0.79 GBP
Net price for quantities from 100 pcs - 0.72 GBPGross price for quantities from 100 pcs - 0.72 GBP
Net price for quantities from 250 pcs - 0.64 GBPGross price for quantities from 250 pcs - 0.64 GBP
Net price for quantities from 500 pcs - 0.58 GBPGross price for quantities from 500 pcs - 0.58 GBP
Net price for quantities from 1000 pcs - 0.53 GBPGross price for quantities from 1000 pcs - 0.53 GBP
Net price for quantities from 4000 pcs - 0.51 GBPGross price for quantities from 4000 pcs - 0.51 GBP
No. of pieces (Multiplicity: 1)