+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA78M33CDCY

IC: voltage regulator; linear,fixed; 3.3V; 0.5A; SOT223; SMD; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA78M33CDCY
TME Symbol:
UA78M33CDCY

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
3.3V
Output current
0.5A
Case
SOT223
Mounting
SMD
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±3%
Number of channels
1
Input voltage
5.3...25V
Manufacturer standard package
80pcs.
Gross weight0.12 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
UA78M33CDCY
15 in TME stock
Net price for quantities from 1 pcs - 0.81 GBPGross price for quantities from 1 pcs - 0.81 GBP
Net price for quantities from 10 pcs - 0.68 GBPGross price for quantities from 10 pcs - 0.68 GBP
Net price for quantities from 50 pcs - 0.51 GBPGross price for quantities from 50 pcs - 0.51 GBP
Net price for quantities from 80 pcs - 0.49 GBPGross price for quantities from 80 pcs - 0.49 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 80 pcs