+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UBW1C331MPD

Capacitor: electrolytic; THT; 330uF; 16VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UBW1C331MPD
TME Symbol:
UBW1C331MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Capacitor application
automobile electronics
Mounting
THT
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Impedance
0.1Ω
Operating temperature
-55...135°C
Leads dimensions
Ø0.6x15mm
Manufacturer series
UBW
Operating current
0.68A
Height
12.5mm
Diameter
10mm
Gross weight1.667 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UBW1C331MPD
0 in TME stock
Net price for quantities from 2000 pcs - 0.24 EURGross price for quantities from 2000 pcs - 0.24 EUR
Net price for quantities from 4000 pcs - 0.23 EURGross price for quantities from 4000 pcs - 0.23 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 2 000.
Multiplicity: 200.