+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2525AN

IC: PMIC; PWM controller; DIP16; -25÷85°C; 8÷35V; tube; SMPS; 0÷49%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2525AN
TME Symbol:
UC2525AN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
DIP16
Mounting
THT
Operating temperature
-25...85°C
Frequency
400kHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Topology
boost, buck, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...49%
Number of channels
2
Supply voltage
  • 8...35V
Gross weight1.01 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2525AN
0 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 3 pcs - 2.05 USDGross price for quantities from 3 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.76 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs