+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2525BDW

IC: PMIC; PWM controller; SO16; -25÷85°C; 8÷35V; tube; SMPS; 0÷49%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2525BDW
TME Symbol:
UC2525BDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
-25...85°C
Frequency
400kHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Topology
boost, buck, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...49%
Number of channels
2
Supply voltage
  • 8...35V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2525BDW
0 in TME stock
Net price for quantities from 1 pcs - 6.88 GBPGross price for quantities from 1 pcs - 6.88 GBP
Net price for quantities from 5 pcs - 6.05 GBPGross price for quantities from 5 pcs - 6.05 GBP
Net price for quantities from 10 pcs - 5.48 GBPGross price for quantities from 10 pcs - 5.48 GBP
Net price for quantities from 25 pcs - 4.80 GBPGross price for quantities from 25 pcs - 4.80 GBP
Net price for quantities from 40 pcs - 4.58 GBPGross price for quantities from 40 pcs - 4.58 GBP
Net price for quantities from 120 pcs - 4.36 GBPGross price for quantities from 120 pcs - 4.36 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.