+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2637DW

IC: PMIC; PWM controller; SO20-W; -25÷85°C; 4.15÷20V; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2637DW
TME Symbol:
UC2637DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO20-W
Mounting
SMD
Operating temperature
-25...85°C
Frequency
9.4...10.6kHz
Kind of package
tube
Application
DC motors, SMPS
Output current
0.5A
Operating voltage
3.9...20V DC
Topology
push-pull
Number of channels
2
Supply voltage
  • 4.15...20V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2637DW
0 in TME stock
Net price for quantities from 1 pcs - 11.89 EURGross price for quantities from 1 pcs - 11.89 EUR
Net price for quantities from 10 pcs - 10.00 EURGross price for quantities from 10 pcs - 10.00 EUR
Net price for quantities from 25 pcs - 9.29 EURGross price for quantities from 25 pcs - 9.29 EUR
Net price for quantities from 100 pcs - 8.18 EURGross price for quantities from 100 pcs - 8.18 EUR
Net price for quantities from 250 pcs - 7.23 EURGross price for quantities from 250 pcs - 7.23 EUR
Net price for quantities from 500 pcs - 6.97 EURGross price for quantities from 500 pcs - 6.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.