+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC28023DW

IC: PMIC; PWM controller; 0.5A; 1MHz; Ch: 2; SO16-W; 9.2÷30V; 0÷90%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC28023DW
TME Symbol:
UC28023DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.5A
Frequency
1MHz
Number of channels
2
Case
SO16-W
Mounting
SMD
Operating temperature
-40...105°C
Topology
boost, flyback, forward, H-bridge, push-pull
Duty cycle factor
0...90%
Kind of package
tube
Application
SMPS
Operating voltage
8.4...30V DC
Supply voltage
  • 9.2...30V
Gross weight0.44 g
Certificates
See other products in this category: Voltage regulators - PWM circuits TEXAS INSTRUMENTS,
*
UC28023DW
19 in TME stock
Net price for quantities from 1 pcs - 5.01 USDGross price for quantities from 1 pcs - 5.01 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 25 pcs - 3.14 USDGross price for quantities from 25 pcs - 3.14 USD
Net price for quantities from 40 pcs - 3.00 USDGross price for quantities from 40 pcs - 3.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs