+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output current | 0.5A | |
Frequency | 1MHz | |
Number of channels | 2 | |
Case | DIP16 | |
Mounting | THT | |
Operating temperature | -40...105°C | |
Topology | boost, flyback, forward, H-bridge, push-pull | |
Duty cycle factor | 0...45% | |
Kind of package | tube | |
Application | SMPS | |
Operating voltage | 8.4...30V DC |