+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2836D

PMIC; DC/DC converter; Uin: 6÷36VDC; Uout: 2.5÷35VDC; 2.5A; SO8; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2836D
TME Symbol:
UC2836D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...36V DC
Output voltage
2.5...35V DC
Output current
2.5A
Case
SO8
Mounting
SMD
Number of channels
1
Operating temperature
-25...85°C
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
UC2836D
0 in TME stock
Net price for quantities from 1 pcs - 30.76 EURGross price for quantities from 1 pcs - 30.76 EUR
Net price for quantities from 5 pcs - 28.21 EURGross price for quantities from 5 pcs - 28.21 EUR
Net price for quantities from 10 pcs - 25.02 EURGross price for quantities from 10 pcs - 25.02 EUR
Net price for quantities from 75 pcs - 21.96 EURGross price for quantities from 75 pcs - 21.96 EUR
No. of pieces (Multiplicity: 1)