+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2853D

IC: PMIC; PFC controller; SO8; -25÷85°C; 11.5÷40V; tube; SMPS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2853D
TME Symbol:
UC2853D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Case
SO8
Mounting
SMD
Operating temperature
-25...85°C
Frequency
82.5kHz
Kind of package
tube
Application
SMPS
Output current
0.125A
Supply voltage
  • 11.5...40V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2853D
0 in TME stock
Net price for quantities from 1 pcs - 4.02 EURGross price for quantities from 1 pcs - 4.02 EUR
Net price for quantities from 10 pcs - 3.06 EURGross price for quantities from 10 pcs - 3.06 EUR
Net price for quantities from 25 pcs - 2.85 EURGross price for quantities from 25 pcs - 2.85 EUR
Net price for quantities from 75 pcs - 2.65 EURGross price for quantities from 75 pcs - 2.65 EUR
Net price for quantities from 300 pcs - 2.47 EURGross price for quantities from 300 pcs - 2.47 EUR
Net price for quantities from 1050 pcs - 2.34 EURGross price for quantities from 1050 pcs - 2.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.