+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2864DW

IC: PMIC; PWM controller; SO16; -40÷85°C; 8÷22V; tube; SMPS; 7÷22VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2864DW
TME Symbol:
UC2864DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
SO16
Mounting
SMD
Operating temperature
-40...85°C
Frequency
550kHz
Kind of package
tube
Application
SMPS
Output current
0.5A
Operating voltage
7...22V DC
Topology
boost, buck, flyback, forward, resonant LLC
Supply voltage
  • 8...22V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2864DW
0 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 3 pcs - 6.48 USDGross price for quantities from 3 pcs - 6.48 USD
Net price for quantities from 10 pcs - 5.73 USDGross price for quantities from 10 pcs - 5.73 USD
Net price for quantities from 40 pcs - 5.15 USDGross price for quantities from 40 pcs - 5.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.