+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UC2879DW

IC: PMIC; resonant mode controller; SO20; -40÷85°C; 10.75÷20V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UC2879DW
TME Symbol:
UC2879DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
resonant mode controller
Case
SO20
Mounting
SMD
Operating temperature
-40...85°C
Frequency
300kHz
Kind of package
tube
Application
SMPS
Output current
20mA
Topology
push-pull, resonant LLC
Supply voltage
  • 10.75...20V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
UC2879DW
0 in TME stock
Net price for quantities from 1 pcs - 12.95 USDGross price for quantities from 1 pcs - 12.95 USD
Net price for quantities from 10 pcs - 10.33 USDGross price for quantities from 10 pcs - 10.33 USD
Net price for quantities from 25 pcs - 9.52 USDGross price for quantities from 25 pcs - 9.52 USD
Net price for quantities from 50 pcs - 8.90 USDGross price for quantities from 50 pcs - 8.90 USD
Net price for quantities from 100 pcs - 8.30 USDGross price for quantities from 100 pcs - 8.30 USD
Net price for quantities from 250 pcs - 7.50 USDGross price for quantities from 250 pcs - 7.50 USD
Net price for quantities from 500 pcs - 6.91 USDGross price for quantities from 500 pcs - 6.91 USD
Net price for quantities from 1000 pcs - 6.70 USDGross price for quantities from 1000 pcs - 6.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.